| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1393224-4 |
| Amperage: | 8 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Nickel (AgNi0.15) |
| Contact Plating: | Gold |
| Number of Poles: | 1 |
| Coil Resistance: | 112 Ω |
| Coil Voltage: | 5 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form A (NO) |
| SKU: | AMP1-1393224-4 |
1-1393224-4
Specifications
Detailed Description
Enhance your circuit board with the RYA32005 Power Relay, designed for efficient power management. With a compact mount type and a single pole, this relay is ideal for various applications. Its silver nickel contact material with gold plating ensures reliable performance, while the low coil resistance and 5VDC coil voltage offer efficient operation. Meeting RoHS compliance, it guarantees environmental responsibility. With a maximum switching voltage of 400VAC and contact voltage of 250VAC, this relay is perfect for handling power in your projects. Its 1 Form A (NO) contact arrangement further enhances its versatility. Upgrade your setup with this high-quality power relay.

