1-1393236-3

Heilind Number:AMP1-1393236-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1393236-3
ECAD Model:
3D Model

Description:

V23092A1012A801

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1393236-3
Amperage:6 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:1
Coil Resistance:848 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form C (CO)
SKU:AMP1-1393236-3

Detailed Description

Introducing the V23092A1012A801 Power Relay, a reliable and efficient component for your electronic circuitry. With a low coil resistance of 848 Ω and a coil voltage of 12 VDC, this relay offers seamless operation at a maximum switching voltage of 400 VAC. Featuring a single pole and 1 Form C contact arrangement, it ensures optimal connectivity for your applications. Constructed with silver nickel (AgNi90/10) contact material, it guarantees high durability and performance, with a contact voltage rating of 250 VAC. RoHS compliant, this relay is environmentally friendly and safe for use in various industries. Perfect for printed circuit board mounting, it's a versatile solution for your power relay needs.