1-1393238-3

Heilind Number:AMP1-1393238-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1393238-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RTB14006

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1393238-3
Amperage:12 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:1
Coil Resistance:90 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form C (CO)
SKU:AMP1-1393238-3

Detailed Description

Introducing the RTB14006 Power Relay, a high-performance solution designed for precise and efficient circuit board mounting. With a robust amperage rating of 12A, this relay offers reliable power control in various applications. Crafted with durable silver nickel (AgNi90/10) contacts, it ensures optimal conductivity and longevity. Featuring a single pole configuration and 1 Form C (CO) contact arrangement, it allows for versatile operation. The coil resistance of 90Ω and coil voltage of 6VDC make it suitable for low-power consumption systems. With a maximum switching voltage of 400VAC and contact voltage of 250VAC, it guarantees safe and efficient performance. RoHS compliant, this power relay meets international standards for environmental responsibility. Upgrade your power management setup with the RTB14006, the perfect choice for quality and performance.