1-1393238-5

Heilind Number:AMP1-1393238-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1393238-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RTB14012

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1393238-5
Amperage:12 A
Mount Type:Printed Circuit Board, Socket
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:1
Coil Resistance:360 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form C (CO)
SKU:AMP1-1393238-5

Detailed Description

Enhance your circuitry with the RTB14012 Power Relay, a reliable component designed for seamless performance. With a sturdy Socket Printed Circuit Board mount type and a single 1 Form C contact arrangement, this relay is built to handle up to 12 A of amperage. The contact material, Silver Nickel (AgNi90/10), ensures efficient conductivity, while the 360 Ω coil resistance and 12 VDC coil voltage guarantee optimal operation. Offering a maximum switching voltage of 400 VAC and contact voltage of 250 VAC, this RoHS-compliant relay is not only high-performing but also environmentally friendly. Upgrade your power systems with the RTB14012 for a dependable and efficient solution.