| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity RTB14024 |
| Amperage: | 12 A |
| Mount Type: | Printed Circuit Board, Socket |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 1 |
| Coil Resistance: | 1440 Ω |
| Coil Voltage: | 24 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form C (CO) |
| SKU: | AMP1-1393238-9 |
RTB14024
Specifications
Detailed Description
Enhance your power relay system with the RTB14024, a high-performance component designed for reliability and efficiency. With an amperage of 12A and a coil voltage of 24VDC, it boasts a robust construction suitable for various industrial applications. Featuring a single pole and 1 Form C contact arrangement, it ensures seamless connectivity while the silver nickel contact material guarantees durability. With RoHS compliance and a maximum switching voltage of 400VAC, this relay meets the highest standards of quality and safety. Upgrade your circuit board with the RTB14024 and experience superior performance in power management.

