1-1393239-4

Heilind Number:AMP1-1393239-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1393239-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RT114048

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1393239-4
Amperage:12 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:1
Coil Resistance:5520 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form C (CO)
SKU:AMP1-1393239-4

Detailed Description

Introducing the RT114048 Power Relay, a high-performance component designed for demanding circuit board applications. With a robust amperage rating of 12A, this relay offers reliable power switching capabilities. Featuring a printed circuit board mount type, it ensures easy integration into electronic assemblies. The contact material, Silver Nickel (AgNi90/10), guarantees excellent conductivity and durability. With a single pole configuration and 1 Form C contact arrangement, it provides versatile switching options. The coil resistance of 5520Ω and coil voltage of 48VDC make it suitable for a wide range of industrial and commercial uses. Boasting RoHS compliance and meeting stringent quality standards, this relay is a dependable choice for power control in various systems.