1-1393239-6

Heilind Number:AMP1-1393239-6
Manufacturer:TE Connectivity
Manufacturer Number:1-1393239-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RT114110

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1393239-6
Amperage:12 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:1
Coil Resistance:28800 Ω
Coil Voltage:110 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form C (CO)
SKU:AMP1-1393239-6

Detailed Description

Introducing the RT114110 Power Relay, a reliable component designed for high-performance circuit board applications. With an amperage rating of 12 A, this relay ensures efficient power transmission. Its single pole configuration and silver nickel contact material guarantee optimal conductivity and durability. Operating at a coil voltage of 110 VDC, it offers seamless activation for various electronic systems. The 1 Form C contact arrangement allows for versatile switching capabilities, while its RoHS compliance underscores our commitment to environmental responsibility. Trust in the RT114110 for seamless and dependable power relay solutions.