| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1393239-7 |
| Amperage: | 12 A |
| Mount Type: | Printed Circuit Board, Socket |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 1 |
| Coil Resistance: | 350 Ω |
| Coil Voltage: | 24 VAC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form C (CO) |
| SKU: | AMP1-1393239-7 |
1-1393239-7
Specifications
Detailed Description
Easily manage power flow with our RT114524 relay, designed for efficient performance in various applications. With a durable silver nickel contact material and a maximum switching voltage of 400 VAC, this relay ensures reliable operation. Its 1 Form C contact arrangement offers versatility, while the 24 VAC coil voltage and 12 A amperage provide ample power control. RoHS compliant and featuring a socket mount type, this relay is both environmentally friendly and easy to install on a Printed Circuit Board. Trust in its 1 pole design and 250 VAC contact voltage for seamless connectivity in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1415037-1 | ![]() | |
| TE Connectivity RT17017 | ![]() | |
| TE Connectivity 3-1415036-1 | ![]() | |
| TE Connectivity 3-1415037-1 | ![]() |


