1-1393240-4

Heilind Number:AMP1-1393240-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1393240-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RT315024

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1393240-4
Amperage:16 A
Mount Type:Printed Circuit Board, Socket
Contact Material:Silver Nickel (AgNi90/10)
Contact Plating:Gold
Number of Poles:1
Coil Resistance:1440 Ω
Coil Voltage:24 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form C (CO)
SKU:AMP1-1393240-4

Detailed Description

Enhance your electronic systems with the RT315024 Power Relay, offering a reliable solution for your circuit board applications. With a robust amperage rating of 16A, this silver nickel contact relay ensures efficient power transfer, complemented by gold plating for optimal conductivity. Operating at a coil voltage of 24VDC, it guarantees seamless performance in various settings. Featuring a single pole and 1 Form C contact arrangement, it provides versatile switching capabilities while maintaining a high contact voltage of 250VAC. With RoHS compliance and a maximum switching voltage of 400VAC, this power relay prioritizes both environmental responsibility and performance. Upgrade your relay systems with this advanced component for dependable power management.