1-1393240-9

Heilind Number:AMP1-1393240-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1393240-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RT315110

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1393240-9
Amperage:16 A
Mount Type:Printed Circuit Board, Socket
Contact Material:Silver Nickel (AgNi90/10)
Contact Plating:Gold
Number of Poles:1
Coil Resistance:28800 Ω
Coil Voltage:110 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form C (CO)
SKU:AMP1-1393240-9

Detailed Description

Experience efficient power transmission with the RT315110 relay, designed for seamless connectivity in electronic circuits. With a durable mount type suitable for socket and printed circuit board installation, this relay boasts a high amperage rating of 16 A, making it ideal for medium-power applications. The contact material of Silver Nickel (AgNi90/10) with gold plating ensures reliable and low-resistance connections, while the 1 Form C (CO) contact arrangement offers versatility in switching operations. Operating at a coil voltage of 110 VDC, it delivers consistent performance with a coil resistance of 28800 Ω. Meeting stringent quality standards, this relay guarantees safety with a maximum switching voltage of 400 VAC and contact voltage of 250 VAC. Upgrade your power relay system with this reliable component.