1-1393243-5

Heilind Number:AMP1-1393243-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1393243-5
Datasheet:Agency Approval Document (CQC)
ECAD Model:
3D Model

Description:

RTE24524

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1393243-5
Amperage:8 A
Mount Type:Printed Circuit Board, Socket
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:2
Coil Resistance:350 Ω
Coil Voltage:24 VAC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:2 Form C (CO)
SKU:AMP1-1393243-5

Detailed Description

Introducing the RTE24524, a high-performance power relay designed for efficient and reliable operation. With an amperage rating of 8A and a coil voltage of 24VAC, this relay is suitable for a wide range of applications. Featuring a socket mount and printed circuit board compatibility, installation is quick and hassle-free. The contact material, silver nickel (AgNi90/10), ensures long-lasting durability and efficient conductivity. With a maximum switching voltage of 400VAC and contact voltage of 250VAC, this relay is capable of handling high-power loads with ease. The 2 Form C (CO) contact arrangement offers versatility for various switching tasks. RoHS compliant for environmental responsibility, the RTE24524 is the perfect choice for your power relay needs.