| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity V23050-A1048-A542 |
| Amperage: | 8 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Tin Oxide (AgSnO2) |
| Number of Poles: | 6 |
| Coil Resistance: | 1920 Ω |
| Coil Current: | .025 A |
| Coil Voltage: | 48 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 4 Form A (NO) + 2 Form B (NC) |
| Part Aliases: | V23050-A1048-A542 V23050A1048A542 |
| SKU: | AMP1-1393260-0 |
V23050-A1048-A542
Specifications
Detailed Description
Enhance your circuit board setup with the SR6B4048 power relay, designed for efficient and reliable performance. Boasting a robust amperage of 8A, this printed circuit board mount type relay features six poles and a contact arrangement of 4 Form A (NO) + 2 Form B (NC), offering versatile switching capabilities. Crafted with silver tin oxide (AgSnO2) contact material, it ensures optimal conductivity and longevity. With a coil resistance of 1920Ω and a coil current of 0.025A, it operates seamlessly at a coil voltage of 48VDC. The relay's maximum switching voltage of 400VAC and contact voltage of 250VAC guarantee safe and efficient operation. Rest assured of its environmental compliance with RoHS standards. Upgrade your relay system with this high-performance component in the Products, Relays, Power Relays category.

