| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity V23050-A1060-A542 |
| Amperage: | 8 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Tin Oxide (AgSnO2) |
| Number of Poles: | 6 |
| Coil Resistance: | 3000 Ω |
| Coil Current: | .02 A |
| Coil Voltage: | 60 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 4 Form A (NO) + 2 Form B (NC) |
| SKU: | AMP1-1393260-1 |
V23050-A1060-A542
Specifications
Detailed Description
Enhance your electronic systems with the SR6B4060 - V23050-A1060-A542 Power Relay. Featuring a high amperage of 8 A and a durable Printed Circuit Board mount type, this relay ensures reliable performance in various applications. With six poles and a contact arrangement of 4 Form A (NO) + 2 Form B (NC), it offers versatile switching capabilities. The contact material of Silver Tin Oxide (AgSnO2) guarantees efficient conductivity, while the RoHS compliance underscores our commitment to environmental responsibility. Trust in the SR6B4060 for seamless power management, with a coil voltage of 60 VDC and a maximum switching voltage of 400 VAC.

