| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity V23050-A1085-A542 |
| Amperage: | 8 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Tin Oxide (AgSnO2) |
| Number of Poles: | 6 |
| Coil Resistance: | 6021 Ω |
| Coil Current: | .014 A |
| Coil Voltage: | 85 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 4 Form A (NO) + 2 Form B (NC) |
| SKU: | AMP1-1393260-2 |
V23050-A1085-A542
Specifications
Detailed Description
Enhance your circuit board systems with the SR6B4085 power relay, designed for optimal performance. With a robust contact material of Silver Tin Oxide (AgSnO2) and a maximum switching voltage of 400 VAC, this relay ensures reliable operation in high-power applications. Featuring 6 poles with 4 Form A (NO) and 2 Form B (NC) contact arrangement, it offers versatile control options. Operating at an amperage of 8 A and a coil voltage of 85 VDC, it provides efficient power management. With RoHS compliance, you can trust in the environmental sustainability of this essential component for your electronic setup.

