1-1393260-3

Heilind Number:AMP1-1393260-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1393260-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SR6B4110 - V23050-A1110-A542

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1393260-3
Amperage:8 A
Mount Type:Printed Circuit Board
Contact Material:Silver Tin Oxide (AgSnO2)
Number of Poles:6
Coil Resistance:10080 Ω
Coil Current:.011 A
Coil Voltage:110 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:4 Form A (NO) + 2 Form B (NC)
SKU:AMP1-1393260-3

Detailed Description

Introducing the SR6B4110 Power Relay, a reliable and efficient component for your electronic circuitry. With a contact arrangement of 4 Form A (NO) + 2 Form B (NC), this relay offers versatile functionality for switching applications. Boasting a durable Printed Circuit Board mount type and Silver Tin Oxide (AgSnO2) contact material, it ensures long-lasting performance. Operating at an amperage of 8 A and with a coil voltage of 110 VDC, it's suitable for a wide range of power requirements. The RoHS-compliant design further underscores its commitment to quality and environmental responsibility. Trust the SR6B4110 for seamless relay operations in your projects.