1-1393767-1

Heilind Number:AMP1-1393767-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1393767-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

R10-E2X2-V185=R10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1393767-1
Amperage:5 A
Mount Type:Printed Circuit Board
Contact Material:Silver Cadmium Oxide (AgCdO)
Number of Poles:2
Coil Resistance:185 Ω
Coil Voltage:12 VDC
Contact Voltage:120 VAC
Operating Temperature Range:-55 - 75 °C
Contact Arrangement:2 Form C (CO)
SKU:AMP1-1393767-1

Detailed Description

The R10-E2X2-V185=R10 relay is a high-performance component designed for power applications on printed circuit boards. With a contact material of Silver Cadmium Oxide (AgCdO) ensuring reliable conductivity, this relay features 2 poles and a coil resistance of 185 Ω. Operating at a low voltage of 12 VDC, it can handle a contact voltage of 120 VAC, making it suitable for a variety of power control tasks. RoHS compliant and rated for an extensive operating temperature range of -55 to 75 °C, the R10 relay guarantees both performance and environmental responsibility in its functionality.