| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity V23079A1003B301 |
| Series: | Axicom P2 Signal Relay |
| Mount Type: | Printed Circuit Board |
| Terminal Type: | PCB-THT |
| Number of Poles: | 2 |
| Coil Resistance: | 1029 Ω |
| Coil Voltage: | 12 VDC |
| Power Consumption: | 140 mW |
| Contact Configuration: | 2 Form C (CO) |
| Maximum Switching Voltage: | 220 VDC, 250 VAC |
| Termination Type: | Through Hole |
| Contact Current Rating: | 2 A |
| Coil Type: | Monostable |
| Part Aliases: | V23079A1003B301 |
| SKU: | AMP1-1393788-1 |
V23079A1003B301
Specifications
Detailed Description
Experience reliable signal switching with the Axicom P2 Signal Relay. Designed for Printed Circuit Board mounting with PCB-THT terminals, this high-performance relay features two poles and a 2 Form C (CO) contact configuration. With a coil resistance of 1029Ω and a 12VDC coil voltage, it offers efficient power consumption at 140mW. Operating with a maximum switching voltage of 220VDC or 250VAC, it ensures seamless connectivity. The Through Hole termination type and 2A contact current rating further enhance its usability. ROHS compliant and featuring a monostable coil type, the Axicom P2 Signal Relay guarantees both performance and sustainability in signal and communication applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/23/2022 | PCN-22-139601 - Alternate material. P2 relay use Vectra E130i and Laperos E130i. Both materials have the same characteristics, passed the same tests and are both UL certified. The relay form (dimensions), features and ratings keep unchanged. | Download | |||
| 05/08/2014 | P-14-010153 - Document clarification.Documentation correction and update only. Sorry for any inconvenience. Dear customer, herewith TE Connectivity withdraw the PCN with NO.: P-14-009926 issued on 20-FEB-14. | Download | |||
| 02/20/2014 | P-14-009926 - Document clarification. | Download | |||

