V23079A1005B301

Heilind Number:AMP1-1393788-6
Manufacturer:TE Connectivity
Manufacturer Number:V23079A1005B301
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

V23079A1005B301

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity V23079A1005B301
Series:Axicom P2 Signal Relay
Mount Type:Printed Circuit Board
Terminal Type:PCB-THT
Number of Poles:2
Coil Resistance:4114 Ω
Coil Voltage:24 VDC
Power Consumption:140 mW
Contact Configuration:2 Form C (CO)
Maximum Switching Voltage:220 VDC, 250 VAC
Termination Type:Through Hole
Contact Current Rating:2 A
Coil Type:Monostable
Part Aliases:V23079A1005B301
SKU:AMP1-1393788-6

Detailed Description

Enhance your circuit board with the Axicom P2 Signal Relay, a reliable component designed for seamless signal transmission. With two poles and a 2 Form C (CO) contact configuration, it ensures efficient connectivity. The coil operates at 24 VDC with a resistance of 4114 Ω, consuming just 140 mW of power. Capable of handling up to 220 VDC and 250 VAC, it guarantees robust performance. The through-hole termination type and PCB-THT terminal make installation a breeze. With RoHS compliance and a monostable coil type, this relay is both environmentally friendly and dependable. Elevate your electronic projects with the Axicom P2 Signal Relay.