1-1393845-0

Heilind Number:AMP1-1393845-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1393845-0
Datasheet:Agency Approval Document (VDE Certificate)
ECAD Model:
3D Model

Description:

RP821F12

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1393845-0
Amperage:8 A
Mount Type:Printed Circuit Board
Contact Material:Silver (Ag)
Contact Plating:Silver Nickel, Gold Covered
Number of Poles:2
Coil Resistance:105 Ω
Coil Current:.114 A
Coil Voltage:12 VDC
Maximum Switching Voltage:300 VDC, 400 VAC
Termination Type:Printed Circuit Terminals
Contact Voltage:250 VAC, 30 VDC
Contact Arrangement:2 Form C (2 CO)
SKU:AMP1-1393845-0

Detailed Description

Elevate your power relay game with the RP821F12, a high-performance component designed for precision and reliability. Featuring two Form C (2 CO) contact arrangements with silver nickel and gold-covered plating, this relay ensures optimal conductivity and longevity in your circuitry. With an amperage of 8 A and a maximum switching voltage of 300 VDC or 400 VAC, it's suitable for a wide range of industrial and commercial applications. The printed circuit board mount type and termination type with printed circuit terminals make for easy and secure installation. Operating at a coil voltage of 12 VDC and a coil resistance of 105 Ω, it offers efficient and consistent performance. Trust in the RP821F12 for seamless power control in your systems.