| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1410271-1 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Phosphor Bronze |
| Pitch: | .141 in, 3.6 mm |
| Voltage: | 250 VAC |
| Contact Type: | Tab |
| Contact Length: | 13.75 mm |
| PCB Hole Diameter: | .61 mm |
| Contact Amperage: | 20 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 145 |
| Packaging: | Tube |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 1.27 - 2.5 µm |
| PCB Thickness (Recommended): | 1.4 mm |
| Connector Height: | 18.4 mm |
| PCB Retention Type: | Action/Compliant Tail |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | F349 |
| Number of Columns: | 4 |
| Number of Power Positions: | 4 |
| Connector Length: | 28.73 mm |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin over Nickel |
| Stackable: | Yes |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | 17.8 mm |
| Termination Post Tail Length: | 3.5 mm |
| Header Type: | Shrouded |
| Stack Height: | 14.7 mm |
| Type: | 2mm HM |
| Card Slot Centerline: | 20.3 mm, .8 in |
| Guide Hardware: | Without |
| Power Contact Voltage Rating: | 250 V DC |
| Cavity Blade Length: | 13.75 mm, .541 in |
| Cavity Blade Length: | 13.75 mm, .541 in |
| Cavity Blade Length: | 13.75 mm, .541 in |
| Cavity Blade Length: | 13.75 mm, .541 in |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1410271-1 |
| SKU: | AMP1-1410271-1 |
1-1410271-1
Specifications
Detailed Description
Enhance your power transmission capabilities with our MULTIGIG RT PWR .8" Right Angle Header. Designed for seamless board-to-board connections, this connector features a durable LCP housing in sleek black, meeting stringent UL 94V-0 flammability standards. Each of its four gold-plated tab contacts ensures reliable, high-amperage performance, with a voltage rating of 250 VAC. With a press-fit termination method and stackable design, it offers easy installation and efficient use in a variety of applications. Its rugged construction, operating temperature range of -55 to 105°C, and lead-free solder processes make it a dependable choice for demanding environments. Perfect for power circuit applications, this header guarantees secure and efficient power transmission in your electronic designs.

