1-1410353-7

Heilind Number:AMP1-1410353-7
Manufacturer:TE Connectivity
Manufacturer Number:1-1410353-7
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MULTIGIG RT 9MM GUIDE/ESD 270

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1410353-7
Mount Type:Board Mount
Contact Amperage:1 A
Number of Positions:1
GPL:145
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E996
Connector System:Board to Board
ECCN:EAR99
Hardware Type:Guide Socket Module
Part Aliases:1-1410353-7
SKU:AMP1-1410353-7

Detailed Description

Enhance your connectivity with our MULTIGIG RT 9MM GUIDE/ESD 270. Designed for seamless board-to-board mounting, this high-performance connector ensures reliable power transmission with a contact amperage of 1A. Featuring a single position, it's perfect for streamlined connections in various electronic applications. Operating smoothly in extreme temperatures ranging from -55 to 105°C (-67 to 221°F), this connector is a dependable choice for demanding environments. Crafted with top-quality materials and precision engineering, it guarantees long-lasting durability and performance. Compliant with RoHS regulations, it also meets international standards for environmental responsibility. Upgrade your systems with this essential connector, where quality and efficiency converge seamlessly.