| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1410999-4 |
| Thread Length: | .291 in, 7.4 mm |
| Package Quantity: | 1 |
| Base Material: | Zinc Alloy |
| GPL: | 145 |
| Packaging: | Package |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Data and Devices |
| Product Code: | E996 |
| Body Plating Material: | Silver |
| ECCN: | EAR99 |
| Hardware Type: | Guide Pin |
| Length: | 19 mm, .748 in |
| Guide Hardware: | With |
| Key Orientation: | 135° |
| Guide Pin Type: | External Thread |
| Vita Standard: | VITA 46 |
| Compatible Backplane Type: | VITA 46 3U & 6U 9mm Daughtercard Guide Module |
| Part Aliases: | 1-1410999-4 |
| SKU: | AMP1-1410999-4 |
1-1410999-4
Specifications
Detailed Description
Enhance your connectivity with our MULTIGIG RT GUIDEPIN, featuring a 9mm length and durable zinc alloy construction. Designed for seamless integration, this essential component ensures secure and precise mating alignment with its keyed configuration. With a thread length of 7.4mm and silver plating, it guarantees reliable performance in demanding environments. Compliant with VITA 46 standards, it is ideal for 3U and 6U backplane setups. Elevate your system's functionality with this essential guide pin for smooth and efficient board-to-board connections.

