| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1414121-0 |
| Series: | Power Relay F A |
| Mount Type: | Plug-In |
| Contact Material: | Silver Alloy (Ag Alloy) |
| Overall Width: | 1.386 in, 35.2 mm |
| Overall Height: | 2.133 in, 54.2 mm |
| Overall Length: | 1.27 in, 32.4 mm |
| Coil Resistance: | 114 Ω |
| Coil Voltage: | 12 VDC |
| Contact Arrangement: | 1 Form A (NO) |
| SKU: | AMP1-1414121-0 |
1-1414121-0
Specifications
Detailed Description
Enhance your automotive power systems with the V23136B1001X051-EV-CBOX Power Relay F A. This reliable plug-in relay features silver alloy (Ag Alloy) contacts for optimal conductivity and durability. Boasting a compact design with overall dimensions of 1.386" x 2.133" x 1.27" (35.2mm x 54.2mm x 32.4mm), it's suitable for various applications. The 1 Form A (NO) contact arrangement ensures seamless operation. With a coil resistance of 114 Ω and a coil voltage of 12 VDC, this relay offers efficient performance. While not RoHS compliant, it remains a dependable choice for automotive relay needs. Upgrade your vehicle's relay system with this high-quality component.

