| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1414995-0 |
| Series: | High Current Relay HCR 200 |
| Mount Type: | Screw |
| Contact Material: | Silver Tin Oxide (AgSnO2) |
| Overall Width: | 1.391 in, 35.35 mm |
| Overall Height: | 1.673 in, 42.5 mm |
| Overall Length: | 2.83 in, 72 mm |
| Coil Resistance: | 43 Ω |
| Coil Voltage: | 12 VDC |
| Contact Current Rating: | <50 A |
| Contact Arrangement: | 1 Form B (NC) |
| SKU: | AMP1-1414995-0 |
1-1414995-0
Specifications
Detailed Description
Introducing the V23230D2001B200 High Current Relay HCR 200, a reliable automotive component designed for efficient power management. With a contact arrangement of 1 Form B (NC) and a contact material of Silver Tin Oxide (AgSnO2), this screw-mounted relay ensures secure connections and optimal conductivity. Boasting a coil voltage of 12 VDC and a low coil resistance of 43 Ω, it offers efficient operation while maintaining RoHS compliance. The compact yet sturdy design, with an overall width of 35.35 mm and a height of 42.5 mm, makes it easy to integrate into various automotive systems. Ideal for applications requiring a contact current rating of <50 A, this relay guarantees high performance and durability in demanding environments. Upgrade your vehicle's electrical system with the V23230D2001B200 High Current Relay HCR 200, the perfect solution for automotive power distribution.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/19/2015 | P-14-010827 (xml) - Manufacturer Location Change. The transfer follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products. The new manufacturing location operates under a certified quality management system in accordance with standard automotive requirements. A TE-internal release test based on the relevant part specifications will be executed before delivery. Upon request, a PPAP Level 2 will be available if it concerns a transfer of a tool which produces a finished TE-product. A PPAP Level 1 will be available if it concerns a component of a TE-product, where the production location of the finished TE-product remains unchanged. If you require such a PPAP, please notify the responsible TE Sales Contact within 14 calendar days after receipt of this PCN. UPDATE: Hight Current Relay HCR200 - Manufacturing line tran. | N/A | |||
| 01/04/2015 | P-14-010800 (xml) - Manufacturing location change. Following Part Numbers will be transferred from TE Connectivity plant in Evora, Portugal to "Outside Vendor" in Evora where we are already producing other high current TE relays (HCR150). The part number involved in the line transfer are: - V23230-D2001-B200 (1-1414995-0) - V23230-D2001-X001 (2-1414972-7) - V23230-D2001-X002 (5-1414996-5) | N/A | |||

