1-1415007-1

Heilind Number:AMP1-1415007-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1415007-1
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

RT214024F

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1415007-1
Amperage:12 A
Mount Type:Printed Circuit Board, Socket
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:1
Coil Resistance:1440 Ω
Coil Voltage:24 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form C (CO)
SKU:AMP1-1415007-1

Detailed Description

Introducing the RT214024F Power Relay, a high-performance component designed for reliable switching in various applications. With a 12 A amperage rating and 24 VDC coil voltage, this relay offers efficient operation for your power control needs. Featuring a Socket, Printed Circuit Board mount type and one Form C contact arrangement, it ensures easy installation and compatibility with different systems. The contact material, Silver Nickel (AgNi90/10), guarantees durability and long-term performance, while the RoHS compliance underscores our commitment to environmental responsibility. With a maximum switching voltage of 400 VAC and contact voltage of 250 VAC, this relay is suitable for a wide range of industrial and commercial uses. Trust the RT214024F for seamless and efficient power management in your projects.