| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1415015-1 |
| Amperage: | 8 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Tin Oxide (AgSnO2) |
| Number of Poles: | 6 |
| Coil Resistance: | 120 Ω |
| Coil Current: | .1 A |
| Coil Voltage: | 12 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 3 Form A (NO) + 3 Form B (NC) |
| SKU: | AMP1-1415015-1 |
1-1415015-1
Specifications
Detailed Description
Enhance your circuit board operations with the SR6A4012 - V23050-A1012-A533 Power Relay. This high-performance relay features a contact arrangement of 3 Form A (NO) + 3 Form B (NC), offering versatile switching capabilities for your power control needs. With a silver tin oxide contact material, it ensures reliable conductivity, while the RoHS compliance underscores our commitment to environmental responsibility. Operating at 8A and 250VAC, with a maximum switching voltage of 400VAC, this relay guarantees efficient and safe performance. Its compact Printed Circuit Board mount type makes it easy to integrate into your systems, and with a coil voltage of 12VDC and a low coil current of 0.1A, it's both energy-efficient and durable. Trust in the SR6A4012 for seamless power management in various applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2020 | E-20-001171 - CCC certificate number.art numbers will receive a new CCC certificate number until the 31st of October 2020, as the current CCC certificates will be canceled by 1st of November 2020. The relays will keep their CCC approval mark; Only the process and responsibility of CCC conformance declarations will change, given by the Chinese Government. | Download | |||

