1-1415017-1

Heilind Number:AMP1-1415017-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1415017-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SR6C4012 - V23050-A1012-A551

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1415017-1
Amperage:8 A
Mount Type:Printed Circuit Board
Contact Material:Silver Tin Oxide (AgSnO2)
Number of Poles:6
Coil Resistance:120 Ω
Coil Current:.1 A
Coil Voltage:12 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:5 Form A (NO) + 1 Form B (NC)
SKU:AMP1-1415017-1

Detailed Description

Enhance your circuit board with the SR6C4012 Power Relay, a reliable component designed for seamless integration. With a high amperage rating of 8 A and a compact Printed Circuit Board mount type, it offers efficient performance in a range of applications. Featuring Silver Tin Oxide (AgSnO2) contact material, this relay ensures durable and low-resistance connections. Boasting six poles and a contact arrangement of 5 Form A (NO) + 1 Form B (NC), it provides versatile switching capabilities. With RoHS compliance and a maximum switching voltage of 400 VAC, it's both environmentally friendly and safety-certified. Trust in the SR6C4012 for dependable power control in your projects.