| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1415039-1 |
| Amperage: | 6 A |
| Mount Type: | Socket |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 4 |
| Coil Resistance: | 777 Ω |
| Coil Voltage: | 48 VAC |
| Maximum Switching Voltage: | 240 VAC |
| Contact Voltage: | 240 VAC |
| Operating Temperature Range: | -40 - 70 °C |
| Contact Arrangement: | 4 Form C (4 CO) |
| SKU: | AMP1-1415039-1 |
1-1415039-1
Specifications
Detailed Description
Enhance your power relay selection with the PT570R48 model, designed to deliver reliable performance in various applications. With a robust amperage rating of 6A and a versatile 4-pole configuration, this relay offers efficient power control. The contact material, Silver Nickel (AgNi90/10), ensures high conductivity and longevity, while the coil resistance of 777Ω and coil voltage of 48VAC facilitate seamless operation. Meeting stringent standards, including RoHS compliance, this relay guarantees environmental responsibility. Operating flawlessly in temperatures ranging from -40 to 70°C, it is suitable for diverse industrial environments. With a maximum switching voltage and contact voltage of 240VAC, this relay is ideal for power management tasks. Upgrade your system with the PT570R48 for dependable performance.


