| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1415055-1 |
| Amperage: | 8 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Tin Oxide (AgSnO2) |
| Number of Poles: | 4 |
| Coil Resistance: | 405 Ω |
| Coil Current: | .044 A |
| Coil Voltage: | 18 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 2 Form A (NO) + 2 Form B (NC) |
| SKU: | AMP1-1415055-1 |
1-1415055-1
Specifications
Detailed Description
Enhance your power relay systems with the SR4D4018, a high-performance component designed for printed circuit board mounting. With a contact material of Silver Tin Oxide (AgSnO2) ensuring reliable conductivity, this relay features four poles for versatile connectivity. Boasting an amperage of 8 A and a coil voltage of 18 VDC, it offers efficient operation with a coil resistance of 405 Ω and a low coil current of .044 A. The SR4D4018 is RoHS compliant, making it an environmentally friendly choice. Its 2 Form A (NO) + 2 Form B (NC) contact arrangement, along with maximum switching voltage of 400 VAC and contact voltage of 250 VAC, guarantees high performance and safety in your applications. Upgrade your relay systems with this dependable and efficient component.

