| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1415430-4 |
| Amperage: | 16 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Copper, Silver (AgCu3) |
| Number of Poles: | 1 |
| Coil Resistance: | 11400 Ω |
| Coil Voltage: | 230 VAC |
| Maximum Switching Voltage: | 270 VDC, 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form A (NO) |
| SKU: | AMP1-1415430-4 |
1-1415430-4
Specifications
Detailed Description
Power through your circuits with this high-performance relay, designed for optimal efficiency and reliability. With an amperage rating of 16 A, it can handle heavy loads with ease. Its printed circuit board mount type ensures seamless integration into your system. Crafted with copper and silver contact materials, specifically AgCu3, it guarantees low contact resistance and enhanced durability. Featuring a single pole configuration, it's perfect for controlling one circuit at a time. The coil resistance of 11400 Ω and coil voltage of 230 VAC make it suitable for a wide range of applications. With a maximum switching voltage of 270 VDC and 400 VAC, it provides robust performance under varying voltage conditions. The contact voltage rating of 250 VAC and 1 Form A (NO) contact arrangement further enhance its versatility. Rest assured of its compliance with RoHS standards, making it an environmentally friendly choice. Trust in this power relay for seamless operation in your electronic systems.

