1-1415544-2

Heilind Number:AMP1-1415544-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1415544-2
Datasheet:Agency Approval Document (VDE Certificate)
ECAD Model:
3D Model

Description:

RT334F03

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1415544-2
Amperage:16 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi90/10)
Contact Plating:Silver Nickel
Number of Poles:1
Coil Resistance:15 Ω
Coil Current:.2 A
Coil Voltage:3 VDC
Maximum Switching Voltage:300 VDC, 400 VAC
Termination Type:Printed Circuit Terminals
Contact Voltage:250 VAC, 30 VDC
Contact Arrangement:1 Form A (NO)
Input Voltage:3 VDC
SKU:AMP1-1415544-2

Detailed Description

Introducing the RT334F03 Power Relay, a high-performance component designed for seamless integration onto Printed Circuit Boards. With a durable construction and silver nickel contact materials, this relay ensures reliable operation in various applications. Featuring a single pole with 1 Form A (NO) contact arrangement, it offers a maximum switching voltage of 300VDC or 400VAC, making it ideal for power control tasks. The coil operates at a low 3VDC, drawing just 0.2A of current, while maintaining a coil resistance of 15Ω. With termination via Printed Circuit Terminals, installation is convenient and secure. Meeting stringent quality standards, this relay guarantees optimal performance and longevity, essential for industrial and electronic systems. Rest assured, it's a dependable choice for your power relay needs.