| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1415898-1 |
| Amperage: | 16 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Tungsten, Silver Tin Oxide (W + AgSnO2) |
| Number of Poles: | 1 |
| Coil Resistance: | 5520 Ω |
| Coil Voltage: | 48 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form A (NO) |
| SKU: | AMP1-1415898-1 |
1-1415898-1
Specifications
Detailed Description
Introducing the RTS3T048 Power Relay, a high-performance component designed for reliable circuit control in various applications. With a robust amperage rating of 16 A and a contact voltage of 250 VAC, this relay offers efficient power switching capabilities. Featuring a single pole (1 Form A) arrangement, it is ideal for NO (Normally Open) configurations. The mount type of Printed Circuit Board ensures easy installation, while the contact material of Tungsten, Silver Tin Oxide (W + AgSnO2) guarantees durability and longevity. With a coil resistance of 5520 Ω and a coil voltage of 48 VDC, this relay operates seamlessly in demanding environments. Compliant with RoHS standards, it is a sustainable choice for your relay needs. Trust in the RTS3T048 for efficient and safe circuit control.

