| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1415898-4 |
| Amperage: | 16 A |
| Mount Type: | Printed Circuit Board, Socket |
| Contact Material: | Silver Tin Oxide (AgSnO2) |
| Number of Poles: | 1 |
| Coil Resistance: | 1440 Ω |
| Coil Voltage: | 24 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form A (NO) |
| SKU: | AMP1-1415898-4 |
1-1415898-4
Specifications
Detailed Description
Introducing the RTS3L024 Power Relay, a high-performance component designed for efficient control in various electronic applications. With a robust amperage rating of 16A and a reliable silver tin oxide contact material, this relay ensures optimal conductivity and longevity. Featuring a single pole mount type for seamless integration into printed circuit boards, it offers versatility in installation. The 1 Form A (NO) contact arrangement allows for reliable switching, with a maximum switching voltage of 400VAC and a contact voltage of 250VAC, meeting the demands of diverse power systems. Operating at a coil voltage of 24VDC and a coil resistance of 1440Ω, this relay combines efficient performance with RoHS compliance, making it a sustainable choice for your relay needs. Trust in the RTS3L024 for dependable power control in your projects.

