1-1415899-1

Heilind Number:AMP1-1415899-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1415899-1
Datasheet:Agency Approval Document (CQC)
ECAD Model:
3D Model

Description:

RZ01-1C4-D024

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1415899-1
Amperage:12 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:1
Coil Resistance:1440 Ω
Coil Voltage:24 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form C (CO)
SKU:AMP1-1415899-1

Detailed Description

Elevate your circuit protection with the RZ01-1C4-D024 power relay. Designed for seamless integration onto printed circuit boards, this relay boasts a single pole with 1 Form C contact arrangement, ensuring reliable performance in your HVAC systems and beyond. With a durable silver nickel contact material and a maximum switching voltage of 400 VAC, it offers robust protection for your electrical components. Operating at a coil voltage of 24 VDC, with a low coil resistance of 1440 Ω, it efficiently handles a current of 12 A. Rest assured of its quality and compliance with RoHS standards. Upgrade your relay game with this powerhouse performer.