1-1415899-3

Heilind Number:AMP1-1415899-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1415899-3
Datasheet:Agency Approval Document (CQC)
ECAD Model:
3D Model

Description:

RZ03-1A4-D005

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1415899-3
Amperage:16 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:1
Coil Resistance:60 Ω
Coil Voltage:5 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form A (NO)
SKU:AMP1-1415899-3

Detailed Description

Enhance your circuit board with the RZ03-1A4-D005, a high-performance power relay engineered for reliability and efficiency. With a robust 16 A amperage capacity and a contact material of Silver Nickel (AgNi90/10), this relay ensures seamless electrical connectivity. Boasting a single pole and 1 Form A (NO) contact arrangement, it guarantees precise switching operations. The coil resistance of 60 Ω and coil voltage of 5 VDC make it ideal for various applications. With RoHS compliance and a maximum switching voltage of 400 VAC, it meets stringent quality standards for environmental safety. Elevate your HVAC systems and circuitry with this top-of-the-line relay.