1-1415899-6

Heilind Number:AMP1-1415899-6
Manufacturer:TE Connectivity
Manufacturer Number:1-1415899-6
Datasheet:Agency Approval Document (VDE Certificate)
ECAD Model:
3D Model

Description:

RZ03-1A4-D012

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1415899-6
Amperage:16 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:1
Coil Resistance:360 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form A (NO)
SKU:AMP1-1415899-6

Detailed Description

Upgrade your circuit board with the high-performance RZ03-1A4-D012 Power Relay. Designed for HVAC applications, this relay features a single Form A contact arrangement, ensuring seamless operation. With a 16A amperage rating and a maximum switching voltage of 400VAC, it guarantees reliable performance. The coil operates at 12VDC, with a low resistance of 360Ω for efficient power consumption. Crafted with silver nickel contact material, this relay offers excellent conductivity and durability. Rest assured, it complies with RoHS standards, making it a sustainable choice for your electronic projects. Elevate your relay game with this essential component.