| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-141708-2 |
| Series: | AMPMODU IV/V |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Contact Type: | Socket |
| Package Quantity: | 200 |
| GPL: | 277 |
| Packaging: | Loose Piece |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5208 |
| Wire Size: | .12 - .15 mm², 26 AWG |
| ECCN: | EAR99 |
| Applied_Pressure: | Intermediate |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .055 in, 1.4 mm |
| Compatible Wire / Cable Type: | Discrete Wire |
| Wire Contact Termination Area Plating Material: | Tin |
| Part Aliases: | 1-141708-2 |
| SKU: | AMP1-141708-2 |
1-141708-2
| Heilind Number: | AMP1-141708-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-141708-2 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance and streamline your connectivity with our MOD-4 REC.CONT.SCP. These female connectors from the AMPMODU IV/V series offer reliable performance through their crimp termination method and phosphor bronze contact material. Designed for seamless integration, they feature socket contact type and gold plating in the mating area, ensuring optimal conductivity. With a package quantity of 200, they are ideal for industrial applications, meeting RoHS compliance for environmental responsibility. Each connector accommodates 26 AWG wire, with insulation support and compatibility with discrete wire types. Trust in their durability and efficiency for your wire and cable connections.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 843473-1 | ![]() |


