| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1418507-2 |
| Series: | AMP MCP Connector System,AMP MCP Hybrids |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .236 in, 6 mm |
| Voltage: | 36 V DC |
| Polarization: | No |
| Body Material: | PBT GF |
| Number of Positions: | 4 |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Length: | .642 in |
| Cable Exit Angle: | 180° |
| Height: | 24 mm, .945 in |
| Width: | 19 mm, .748 in |
| Mating Tab Width: | .11 in, .248 in, 2.8 mm, 6.3 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Black |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 1-1418507-2 |
| SKU: | AMP1-1418507-2 |
1-1418507-2
| Heilind Number: | AMP1-1418507-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1418507-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with this 4-position housing for female terminals, designed for AMP MCP Connector Systems. Compatible with both MCP2.8 and MCP6.3K series, this housing offers versatility for wire-to-wire, wire-to-board, and wire-to-device applications. With a pitch of 6mm and a voltage rating of 36V DC, it ensures reliable power and signal transmission. The durable PBT GF construction, along with a wide operating temperature range of -40 to 120°C, guarantees performance in harsh automotive environments. Featuring a compact design with a 180° cable exit angle, this black housing is essential for power and signal circuitry in vehicles. With terminal position assurance and primary locking features, it provides secure connections, while its RoHS compliance aligns with environmental standards. Upgrade your automotive connector setup with this essential accessory.

