| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1418656-3 |
| Color: | Black |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Maximum Operating Temperature: | 100 °C, 105 °C, 110 °C, 120 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 230 °F, 248 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
| Pitch: | .1 in, 2.54 mm |
| Number of Positions: | 10 |
| Mount Orientation: | Horizontal/90° |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | Yes |
| PCB Retention: | With |
| PCB Retention Type: | Solder Tail |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Tab Width: | .025 in, .63 mm |
| Rated Voltage: | 24 V DC |
| Connector Width: | 22.39 mm, .881 in |
| PCB Mount Alignment: | With |
| Length: | 21.15 mm, .833 in |
| Locking Interface: | With |
| Interface Plating: | Tin |
| Mounting Holes: | With |
| Tab Thickness: | .025 in, .63 mm |
| Packaging Type: | Tray |
| Hybrid Header: | No |
| Material Flammability Standard: | None |
| Part Aliases: | 1-1418656-3 |
| SKU: | AMP1-1418656-3 |
1-1418656-3
Specifications
Detailed Description
Enhance your automotive connectivity with this black two-row signal connector, designed for through hole solder termination. Operating efficiently at temperatures ranging from -40 to 120°C, it offers reliable performance in various environmental conditions. With a pitch of 2.54mm and 10 positions, it provides ample connectivity options for your PCB. Featuring a shielded design and PCB retention with solder tail, it ensures secure and stable connections. This connector, compliant with automotive standards, is ideal for demanding applications in the automotive industry.

