1-1419108-2

Heilind Number:AMP1-1419108-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1419108-2
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

RT334005F

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1419108-2
Amperage:16 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:1
Coil Resistance:62 Ω
Coil Voltage:5 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form A (NO)
SKU:AMP1-1419108-2

Detailed Description

Introducing the RT334005F Power Relay, a high-performance component designed for reliable operation in printed circuit board setups. With a 16A amperage rating, this relay is capable of handling substantial electrical loads. Its single pole configuration and 1 Form A contact arrangement ensure efficient switching capabilities. Crafted with silver nickel contact material, specifically AgNi90/10, it guarantees excellent conductivity and durability. The coil operates at a low 5VDC, with a resistance of 62Ω, making it energy-efficient. Meeting RoHS compliance, this relay is environmentally friendly. Suitable for various applications, from industrial machinery to consumer electronics, the RT334005F is a versatile solution for power control needs.