1-1419108-7

Heilind Number:AMP1-1419108-7
Manufacturer:TE Connectivity
Manufacturer Number:1-1419108-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RT424024F

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1419108-7
Amperage:8 A
Mount Type:Printed Circuit Board, Socket
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:2
Coil Resistance:1440 Ω
Coil Voltage:24 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:2 Form C (CO)
Part Aliases:RT424024F
SKU:AMP1-1419108-7

Detailed Description

Enhance your power relay system with the RT424024F, a high-performance component designed for efficient and reliable operation. With a contact arrangement of 2 Form C (CO) and a maximum switching voltage of 400 VAC, this relay is ideal for a variety of industrial applications. Its silver nickel contact material ensures long-lasting durability, while the 24 VDC coil voltage and 8 A amperage offer optimal performance. RoHS compliant and featuring a socket mount type for easy installation on printed circuit boards, the RT424024F is a must-have for your power relay needs. Trust in its 2 poles configuration, 250 VAC contact voltage, and 1440 Ω coil resistance for seamless functionality in your projects. Elevate your relay setup with this top-of-the-line, high-quality component.