| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1419108-9 |
| Amperage: | 8 A |
| Mount Type: | Printed Circuit Board, Socket |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 2 |
| Coil Resistance: | 360 Ω |
| Coil Voltage: | 12 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 2 Form A (NO) |
| SKU: | AMP1-1419108-9 |
1-1419108-9
Specifications
Detailed Description
Introducing the RT444012F Power Relay, a reliable and high-performing component designed for various industrial applications. With an amperage of 8A and a coil voltage of 12VDC, this relay offers efficient power management. Featuring a socket mount type for easy installation on printed circuit boards, it ensures secure connectivity. The silver nickel contacts (AgNi90/10) guarantee durable and low-resistance operation, with a maximum switching voltage of 400VAC and a contact voltage of 250VAC. With a 2 Form A (NO) contact arrangement, this RoHS-compliant relay is not only efficient but also environmentally friendly. Trust the RT444012F for your power relay needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1415539-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/27/2015 | P-15-011119 - Product improvement. C/O-contacts of the 2 pole RT-series are to be modified from massive to tri-metal versions. | Download | |||


