| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1419129-8 |
| Amperage: | 5 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Nickel (AgNi) |
| Number of Poles: | 1 |
| Coil Resistance: | 320 Ω |
| Coil Voltage: | 12 VDC |
| Maximum Switching Voltage: | 277 VAC, 30 VDC |
| Termination Type: | Through Hole |
| Contact Voltage: | 250 VAC, 30 VDC |
| Contact Arrangement: | 1 Form A (NO) |
| Part Aliases: | OJ-SS-112DM,000 |
| SKU: | AMP1-1419129-8 |
1-1419129-8
| Heilind Number: | AMP1-1419129-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1419129-8 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your circuit board with this high-performance power relay. Featuring a single pole with a 1 Form A contact arrangement, it ensures reliable switching with a maximum voltage of 30 VDC or 277 VAC. With a low coil resistance of 320 Ω and a coil voltage of 12 VDC, it offers efficient operation. The silver nickel contact material guarantees durability, while through-hole termination makes installation a breeze. RoHS compliant and boasting a 5A amperage rating, this relay is the perfect choice for your power control needs.

