| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1422002-0 |
| Series: | Axicom P2 Signal Relay |
| Mount Type: | Printed Circuit Board |
| Terminal Type: | PCB-THT |
| Number of Poles: | 2 |
| Coil Resistance: | 64 Ω |
| Coil Voltage: | 3 VDC |
| Power Consumption: | 140 mW |
| Contact Configuration: | 2 Form C (CO) |
| Maximum Switching Voltage: | 220 VDC, 250 VAC |
| Termination Type: | Through Hole |
| Contact Current Rating: | 2 A |
| Coil Type: | Bistable, 2 Coils |
| SKU: | AMP1-1422002-0 |
1-1422002-0
Specifications
Detailed Description
The Axicom P2 Signal Relay V23079B2208B301 is a reliable component designed for Printed Circuit Board mounting. Featuring 2 Form C (CO) contact configuration, it offers versatile switching capabilities with a maximum voltage rating of 220 VDC and 250 VAC. With a coil resistance of 64 Ω and a low power consumption of 140 mW at 3 VDC, it is efficient in operation. The Through Hole termination type and contact current rating of 2 A make it suitable for various applications. Its Bistable coil type with 2 Coils ensures stable and reliable performance. Additionally, it is RoHS compliant, meeting environmental standards for sustainable manufacturing. Ideal for signal and communication relay needs, this component guarantees quality and efficiency in electronic systems.

