| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1422002-1 |
| Series: | Axicom P2 Signal Relay |
| Mount Type: | Printed Circuit Board |
| Terminal Type: | PCB-THT |
| Number of Poles: | 2 |
| Coil Resistance: | 41 Ω |
| Coil Voltage: | 2.4 VDC |
| Power Consumption: | 140 mW |
| Contact Configuration: | 2 Form C (CO) |
| Maximum Switching Voltage: | 220 VDC, 250 VAC |
| Termination Type: | Through Hole |
| Contact Current Rating: | 2 A |
| Coil Type: | Bistable, 2 Coils |
| SKU: | AMP1-1422002-1 |
1-1422002-1
Specifications
Detailed Description
Enhance your circuit board assembly with the Axicom P2 Signal Relay, a reliable component designed for seamless signal switching. With a mount type of Printed Circuit Board and terminal type of PCB-THT, this relay offers easy integration into your system. Featuring 2 poles, 2 Form C contact configuration, and a coil resistance of 41 Ω, it ensures efficient performance. The Bistable coil type with 2 coils allows for versatile operation while consuming low power at 140 mW. Rated for a maximum switching voltage of 220 VDC and 250 VAC, it guarantees robust functionality. With a contact current rating of 2 A and compliance with RoHS standards, this relay is ideal for various signal and communication applications. Upgrade your setup with the Axicom P2 Signal Relay and experience seamless signal transmission.

