T92P7D52-12

Heilind Number:AMP1-1423008-0
Manufacturer:TE Connectivity
Manufacturer Number:T92P7D52-12
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

T92P7D52-12

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T92P7D52-12
Amperage:30 A
Mount Type:Panel Mount
Contact Material:Silver Cadmium Oxide (AgCdO)
Number of Poles:2
Coil Resistance:86 Ω
Coil Current:.142 A
Coil Voltage:12 VDC
Output Type:AC
Maximum Output Voltage:600 V
Maximum Switching Voltage:600 VAC
Contact Voltage:277 VAC
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Contact Arrangement:2 Form A (NO)
Input Voltage:0 - 12 VDC
SKU:AMP1-1423008-0

Detailed Description

Elevate your power relay game with the T92P7D52-12, a high-performance component designed for seamless panel mounting. Boasting a robust amperage of 30 A, this relay features two poles and silver cadmium oxide contacts for reliable conductivity. With a coil voltage of 12 VDC and a low coil current of .142 A, it offers efficient operation. Its 2 Form A (NO) contact arrangement ensures versatile functionality, while its wide operating temperature range of -55 to 85 °C (-67 to 185 °F) makes it suitable for diverse environments. RoHS compliant and suitable for HVAC applications, this power relay is a dependable choice for your electronic projects.