| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1423152-0 |
| Series: | Agastat 2100 Series |
| Amperage: | 10 A at 30 VDC, 1 A at 110 VDC |
| Mount Type: | Panel Mount |
| Operation Type: | On-Delay |
| Repeatability: | ±5% |
| Termination Type: | AN Connector |
| Enclosure: | Hermetically Sealed, MS Conn |
| Dimensions: | 2.501 x 1.52 x 4.881 in, 63.5 x 38.6 x 123.9 mm |
| Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
| Delay Time: | .75 - 10 seconds |
| Input Voltage: | 28 VDC |
| Control Type: | External Screw |
| SKU: | AMP1-1423152-0 |
1-1423152-0
Specifications
Detailed Description
Enhance your control systems with the Agastat 2100 Series Time Delay Relay. Designed for precision timing in critical applications, this panel-mount relay offers reliable performance with a contact arrangement of 2 Form C (DPDT, 2 C/O). Its on-delay operation type and adjustable delay time of .75 - 10 seconds provide flexibility for various functions. With an amperage rating of 10 A at 30 VDC and 1 A at 110 VDC, it ensures efficient power management. The hermetically sealed enclosure with an AN Connector termination type guarantees durability in harsh environments. Measuring 2.501 x 1.52 x 4.881 inches (63.5 x 38.6 x 123.9 mm), it's compact yet powerful. Control the timing externally with the screw control type, and rest assured of its quality as it is RoHS compliant. Elevate your relay systems with the precision and reliability of the Agastat 2100 Series.

