| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1423154-0 |
| Series: | Agastat 2100 Series |
| Amperage: | 10 A at 30 VDC, 1 A at 110 VDC |
| Mount Type: | Panel Mount |
| Operation Type: | Off-Delay |
| Repeatability: | ±5% |
| Termination Type: | AN Connector |
| Enclosure: | Hermetically Sealed, MS Conn |
| Dimensions: | 2.501 x 1.52 x 4.881 in, 63.5 x 38.6 x 123.9 mm |
| Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
| Input Voltage: | 48 VDC |
| Control Type: | External Screw |
| SKU: | AMP1-1423154-0 |
1-1423154-0
Specifications
Detailed Description
Enhance your control systems with the Agastat 2100 Series Off-Delay Time Delay Relay. With an amperage rating of 10A at 30VDC and 1A at 110VDC, this reliable panel-mount relay ensures precise timing functions. Featuring a hermetically sealed enclosure with AN Connector termination, it guarantees durability in harsh environments. The DPDT contact arrangement offers versatile switching capabilities, while the ±5% repeatability ensures consistent performance. With external screw control and a 48VDC input voltage, it's ideal for a range of applications. Upgrade your setup with this high-quality timing module.

