| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1423155-0 |
| Series: | Agastat GP Series |
| Mount Type: | Socket |
| Terminal Type: | Plug-In |
| Number of Poles: | 4 |
| Coil Voltage: | 125 VDC |
| Contact Configuration: | 4 Form C (4PDT) |
| Maximum Switching Voltage: | 120 VAC |
| Termination Type: | 16 Flat Base Pins |
| Contact Current Rating: | 10 A |
| Dimensions: | 45 x 45 x 109 mm |
| Coil Type: | Monostable |
| SKU: | AMP1-1423155-0 |
1-1423155-0
Specifications
Detailed Description
Enhance your relay systems with the GPDQ=RLY, featuring a robust 125VDC coil with LED indicator for efficient operation. Part of the Agastat GP Series, this socket-mounted relay offers 4 Form C (4PDT) contact configuration, ideal for versatile switching applications. With a maximum switching voltage of 120VAC and a contact current rating of 10A, it ensures reliable performance. The 16 Flat Base Pins termination type and compact dimensions of 45 x 45 x 109mm make installation easy. Designed for monostable operation, it guarantees precise control in your signal and communication relay setups. Non-RoHS compliant. Elevate your relay systems with the GPDQ=RLY.

