| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1423155-2 |
| Series: | Agastat GP Series |
| Mount Type: | Socket |
| Terminal Type: | Plug-In |
| Number of Poles: | 4 |
| Coil Voltage: | 125 VDC |
| Contact Configuration: | 4 Form C (4PDT) |
| Maximum Switching Voltage: | 120 VAC |
| Termination Type: | 16 Flat Base Pins |
| Contact Current Rating: | 10 A |
| Dimensions: | 45 x 45 x 109 mm |
| Coil Type: | Monostable |
| SKU: | AMP1-1423155-2 |
1-1423155-2
Specifications
Detailed Description
Enhance your circuit's data protection with our GPDR=RLY,GEN,PURP Relay from the Agastat GP Series. This high-performance device is designed for 125VDC applications, featuring a 4 Form C (4PDT) contact configuration for versatile connectivity. With a coil voltage of 125VDC and a maximum switching voltage of 120VAC, it ensures reliable operation in various setups. The Plug-In terminal type and 16 Flat Base Pins termination provide easy installation, while the compact dimensions of 45 x 45 x 109 mm save valuable space. Rated for a contact current of 10A, this Monostable relay guarantees efficient signal and communication relay functions. Note: This product is not RoHS compliant. Elevate your relay systems with the trusted performance of the GPDR=RLY,GEN,PURP Relay.

